SST-10-DR-B90-H660 | |
---|---|
DigiKey Part Number | 1214-1437-2-ND - Tape & Reel (TR) 1214-1437-1-ND - Cut Tape (CT) 1214-1437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-DR-B90-H660 |
Description | LED SST10 RED 660NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SST-10 Horticulture Red 660nm 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-DR-B90-H660 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 660nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 330mW (310mW ~ 350mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Thermal Resistance of Package | 5.3°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥6.34200 | ¥63.42 |
100 | ¥4.68990 | ¥468.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.46292 | ¥2,231.46 |