SST-20-WCS-A120-L4651 | |
---|---|
DigiKey Part Number | 1214-SST-20-WCS-A120-L4651TR-ND - Tape & Reel (TR) 1214-SST-20-WCS-A120-L4651CT-ND - Cut Tape (CT) 1214-SST-20-WCS-A120-L4651DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-20-WCS-A120-L4651 |
Description | LED SST-20-WXS WHITE 6500K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-20-WxS White, Cool 6500K 3V 1.5A 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-20-WCS-A120-L4651 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 603lm (585lm ~ 620lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.5A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 134 lm/W | |
CRI (Color Rendering Index) | 65 | |
Current - Max | 3A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Thermal Resistance of Package | 1.6°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥8.62800 | ¥86.28 |
100 | ¥6.38500 | ¥638.50 |
500 | ¥5.86726 | ¥2,933.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.83185 | ¥4,831.85 |
2,000 | ¥4.59026 | ¥9,180.52 |
5,000 | ¥4.48672 | ¥22,433.60 |
10,000 | ¥4.38318 | ¥43,831.80 |