
MP-5050-6100-57-70 | |
|---|---|
DigiKey Part Number | MP-5050-6100-57-70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-5050-6100-57-70 |
Description | LED MP5050 COOL WHITE 5700K 5050 |
Customer Reference | |
Detailed Description | LED Lighting MP-5050 Horticulture White, Cool 5700K 19V 200mA 115° 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-5050-6100-57-70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 530lm (Typ) | |
Current - Test | 200mA | |
Voltage - Forward (Vf) (Typ) | 19V | |
Lumens/Watt @ Current - Test | 139 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 240mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 5050 | |
Size / Dimension | 0.197" L x 0.204" W (5.00mm x 5.18mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100,000 | ¥3.26680 | ¥326,680.00 |

