LHUV-0405-A065 | ||
---|---|---|
DigiKey Part Number | 1416-1979-2-ND - Tape & Reel (TR) 1416-1979-1-ND - Cut Tape (CT) 1416-1979-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LHUV-0405-A065 | |
Description | EMITTER UV 405NM 1A SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Ultraviolet (UV) Emitter 405nm 3.2V 1A 140° 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | LHUV-0405-A065 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 405nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 135°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.05000 | ¥72.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥34.03470 | ¥340,347.00 |