cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-6590SA35A00G1

DigiKey Part Number
1416-L128-6590SA35A00G1TR-ND - Tape & Reel (TR)
1416-L128-6590SA35A00G1CT-ND - Cut Tape (CT)
1416-L128-6590SA35A00G1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-6590SA35A00G1
Description
LED LUXEON WHT 6500K 2835
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Commercial White, Cool 6500K 2.78V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
29lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.78V
Lumens/Watt @ Current - Test
159 lm/W
CRI (Color Rendering Index)
90
Current - Max
300mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
23.1°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,385
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.24000¥2.40
100¥0.16290¥16.29
500¥0.12570¥62.85
1,000¥0.11313¥113.13
2,000¥0.10217¥204.34
5,000¥0.09004¥450.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
16,000¥0.07782¥1,245.12
32,000¥0.07194¥2,302.08
48,000¥0.06891¥3,307.68
80,000¥0.06548¥5,238.40
112,000¥0.06344¥7,105.28
160,000¥0.06144¥9,830.40
400,000¥0.05702¥22,808.00
800,000¥0.05426¥43,408.00
Manufacturers Standard Package