SSL-LX3052YD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX3052YD

DigiKey Part Number
67-1397-ND
Manufacturer
Manufacturer Product Number
SSL-LX3052YD
Description
LED YELLOW DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
SSL-LX3052YD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
80°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
585nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,976
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.29900¥22.99
100¥1.63900¥163.90
500¥1.33900¥669.50
1,000¥1.24009¥1,240.09
2,000¥1.15595¥2,311.90
5,000¥1.06375¥5,318.75
10,000¥1.00617¥10,061.70
25,000¥0.94329¥23,582.25
Manufacturers Standard Package