SSL-LX3044GD-12V, SSL-LX3044GD-5V, SSL-LX3044PGD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX3044PGD

DigiKey Part Number
67-1073-ND
Manufacturer
Manufacturer Product Number
SSL-LX3044PGD
Description
LED GREEN DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
555nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
4.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,385
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥1.95200¥19.52
100¥1.37850¥137.85
500¥1.12034¥560.17
1,000¥1.03501¥1,035.01
2,000¥0.96236¥1,924.72
5,000¥0.88273¥4,413.65
10,000¥0.83297¥8,329.70
25,000¥0.77862¥19,465.50
Manufacturers Standard Package