
SSL-LX3044LID | |
|---|---|
DigiKey Part Number | 67-1071-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX3044LID |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.81900 | ¥18.19 |
| 100 | ¥1.28340 | ¥128.34 |
| 500 | ¥1.04062 | ¥520.31 |
| 1,000 | ¥0.96050 | ¥960.50 |
| 2,000 | ¥0.89215 | ¥1,784.30 |
| 5,000 | ¥0.81722 | ¥4,086.10 |
| 10,000 | ¥0.77038 | ¥7,703.80 |
| 25,000 | ¥0.71922 | ¥17,980.50 |






