SSI-LXR1612YD | ||
---|---|---|
DigiKey Part Number | 67-1149-ND | |
Manufacturer | ||
Manufacturer Product Number | SSI-LXR1612YD | |
Description | LED 3MM FLUSH YELLOW DIFF PNL MT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Yellow Diffused 60° 2.1V 30mA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 585nm | |
Viewing Angle | 60° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥18.64100 | ¥186.41 |
100 | ¥15.26890 | ¥1,526.89 |
1,000 | ¥11.80649 | ¥11,806.49 |
5,000 | ¥11.09633 | ¥55,481.65 |