SML-LX0402USBC-TR | ||
---|---|---|
DigiKey Part Number | 67-SML-LX0402USBC-TR-ND - Tape & Reel (TR) 67-SML-LX0402USBC-TRCT-ND - Cut Tape (CT) 67-SML-LX0402USBC-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SML-LX0402USBC-TR | |
Description | LED BLUE CLEAR SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Blue LED Indication - Discrete 3.3V 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.80mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 463nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.95000 | ¥10.95 |
10 | ¥6.95500 | ¥69.55 |
100 | ¥5.14460 | ¥514.46 |
500 | ¥4.72752 | ¥2,363.76 |
1,000 | ¥3.89326 | ¥3,893.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.69859 | ¥7,397.18 |
6,000 | ¥3.61516 | ¥21,690.96 |
10,000 | ¥3.53173 | ¥35,317.30 |