LCM-S01601DSR | ||
---|---|---|
DigiKey Part Number | 67-1767-ND | |
Manufacturer | ||
Manufacturer Product Number | LCM-S01601DSR | |
Description | LCD MOD 16 DIG 16 X 1 REFLECTIVE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 80.00mm x 36.00mm x 8.80mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 16 | |
Display Format | 16 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 6.56mm H x 3.07mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 8.80mm | |
Viewing Area | 66.00mm L x 16.00mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5V | |
Dot Size | 0.55mm W x 0.75mm H | |
Interface | Parallel | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | - | |
Background Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.66000 | ¥96.66 |
10 | ¥72.94100 | ¥729.41 |
135 | ¥61.26948 | ¥8,271.38 |
540 | ¥56.26769 | ¥30,384.55 |
1,080 | ¥53.14169 | ¥57,393.03 |