LCD, OLED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Controller Type | Operating Temperature | Text Color | Background Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,922 In Stock | 1 : ¥85.95000 Bulk | - | Bulk | Active | 32 | 16 x 2 | 5 x 8 Dots | TN - Twisted Nematic | Reflective | 5.56mm H x 2.46mm W | 66.00mm x 26.00mm x 6.50mm | 52.00mm L x 19.00mm W | Without Backlight | 5V | 0.46mm W x 0.66mm H | Parallel | - | 0°C ~ 50°C | - | Green | ||
548 In Stock | 1 : ¥103.11000 Bulk | - | Bulk | Active | 32 | 16 x 2 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transflective | 4.35mm H x 2.95mm W | 80.00mm x 36.00mm x 12.50mm | 64.50mm L x 13.80mm W | LED - White | 4.7V ~ 5.5V | 0.50mm W x 0.55mm H | Parallel | SPLC780D OR ST7066U | -20°C ~ 70°C | Blue | White | ||
996 In Stock | 1 : ¥88.99000 Bulk | - | Bulk | Active | 16 | 16 x 1 | 5 x 8 Dots | TN - Twisted Nematic | Reflective | 6.56mm H x 3.07mm W | 80.00mm x 36.00mm x 8.80mm | 66.00mm L x 16.00mm W | Without Backlight | 5V | 0.55mm W x 0.75mm H | Parallel | - | 0°C ~ 50°C | - | Green | ||
608 In Stock | 1 : ¥98.10000 Box | - | Box | Active | 16 | 16 x 1 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transflective | 6.56mm H x 3.07mm W | 80.00mm x 36.00mm x 13.50mm | 64.00mm L x 13.80mm W | LED - Yellow/Green | 4.7V ~ 5.5V | 0.55mm W x 0.75mm H | Parallel | SPLC780D OR ST7066U | -20°C ~ 70°C | Blue | Green |