NHD-0116GZ-FL-GBW | ||
---|---|---|
DigiKey Part Number | NHD-0116GZ-FL-GBW-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-0116GZ-FL-GBW | |
Description | LCD MOD 16DIG 16X1 TRANS YLW/GRN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 151.00mm x 40.00mm x 13.00mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 16 | |
Display Format | 16 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 14.54mm H x 6.00mm W | |
Outline L x W x H | 151.00mm x 40.00mm x 13.00mm | |
Viewing Area | 120.00mm L x 23.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 1.15mm W x 1.77mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥155.19610 | ¥15,519.61 |