LCM-H12864GSF/H-Y | ||
---|---|---|
DigiKey Part Number | 67-1784-ND | |
Manufacturer | ||
Manufacturer Product Number | LCM-H12864GSF/H-Y | |
Description | LCD MOD GRAPHIC 128X64 W/LED | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Transflective Gray STN - Super-Twisted Nematic Parallel, 8-Bit 128 x 64 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 60.00mm W x 32.50mm H | |
Backlight | LED - Yellow/Green | |
Dot Pixels | 128 x 64 | |
Interface | Parallel, 8-Bit | |
Graphics Color | Gray | |
Background Color | Green | |
Dot Size | 0.40mm W x 0.40mm H | |
Dot Pitch | 0.43mm W x 0.43mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥349.44000 | ¥349.44 |
45 | ¥273.00867 | ¥12,285.39 |
135 | ¥259.35800 | ¥35,013.33 |