0331 06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0331 06

DigiKey Part Number
5405-033106-ND
Manufacturer
Manufacturer Product Number
0331 06
Description
M16 IP68 PLUG CABLEMOUNT 6 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
0331 06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
M16
Mounting Type
Free Hanging (In-Line), Cable Mount
Termination
Solder
Fastening Type
Threaded
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold, Silver
Color
Silver
Ingress Protection
IP68
Material Flammability Rating
UL94
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.86000¥93.86
10¥79.77500¥797.75
100¥67.81040¥6,781.04
1,000¥57.64993¥57,649.93
Manufacturers Standard Package