0122 03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0122 03

DigiKey Part Number
5405-012203-ND
Manufacturer
Manufacturer Product Number
0122 03
Description
DIN SOCKET BAYONET LOCK 3 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Mounting Type
Free Hanging (In-Line), Cable Mount
Termination
Solder
Fastening Type
Bayonet Lock
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Material Flammability Rating
UL94
Features
Strain Relief
Shielding
Current Rating (Amps)
4A
Voltage Rating
100V
Operating Temperature
-25°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.98000¥55.98
10¥47.54100¥475.41
100¥40.41030¥4,041.03
1,000¥34.35347¥34,353.47
Manufacturers Standard Package