RSMCK 4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMCK 4

DigiKey Part Number
1794-1011-ND
Manufacturer
Manufacturer Product Number
RSMCK 4
Description
CONN PLUG MALE 4POS GOLD SCREW
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M8-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
-
Primary Material
Metal
Shell Material
Copper Zinc
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
-
Current Rating (Amps)
-
Voltage Rating
36V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
31.5µin (0.80µm)
Insert Material
Thermoplastic Polyurethane (TPU)
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥242.96000¥242.96
10¥206.50500¥2,065.05
25¥193.57800¥4,839.45
50¥184.34280¥9,217.14
100¥175.55140¥17,555.14
250¥164.57308¥41,143.27
500¥157.67686¥78,838.43
Manufacturers Standard Package