0985-656-10x^1xM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

900016068

DigiKey Part Number
1794-1280-ND
Manufacturer
Manufacturer Product Number
900016068
Description
CBL ASY CIRC 8P M TO RJ45 32.81'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Automation
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
32.81' (10.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,050.06000¥1,050.06
10¥892.62600¥8,926.26
25¥836.79560¥20,919.89
50¥796.90620¥39,845.31
100¥779.55620¥77,955.62
Manufacturers Standard Package