PA-MSD3SM18-08 | ||
---|---|---|
DigiKey Part Number | 309-1120-ND | |
Manufacturer | ||
Manufacturer Product Number | PA-MSD3SM18-08 | |
Description | SOCKET ADAPTER MSOP TO 8DIP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Logical Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | MSOP | |
Number of Positions | 8 | |
Pitch | 0.026" (0.65mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.65000 | ¥40.65 |