SMD to DIP MSOP 8 0.026" (0.65mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD to DIP MSOP 8 0.026" (0.65mm) FR4 Epoxy Glass

IPC0076

DigiKey Part Number
IPC0076-ND
Manufacturer
Manufacturer Product Number
IPC0076
Description
MSOP-8 TO DIP-12 SMT ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
SMD to DIP MSOP 8 0.026" (0.65mm) FR4 Epoxy Glass
Datasheet
 Datasheet
EDA/CAD Models
IPC0076 Models
Product Attributes
Filter Similar Products
Category
Package Accepted
MSOP
Manufacturer
Chip Quik Inc.
Number of Positions
8
Series
Pitch
0.026" (0.65mm)
Packaging
Bulk
Board Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Material
FR4 Epoxy Glass
Proto Board Type
SMD to DIP
Size / Dimension
1.000" x 0.600" (25.40mm x 15.24mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.75000¥43.75
Manufacturers Standard Package