8123-C PLAIN ALUMINUM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8123-C PLAIN ALUMINUM

DigiKey Part Number
L197-ND
Manufacturer
Manufacturer Product Number
8123-C PLAIN ALUMINUM
Description
CHASSIS ALUM UNPTD 12"L X 8"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Aluminum Unpainted Split Sides 12.000" L x 8.000" W (304.80mm x 203.20mm) X 3.000" (76.20mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Chassis
Size / Dimension
12.000" L x 8.000" W (304.80mm x 203.20mm)
Height
3.000" (76.20mm)
Area (L x W)
96.0in² (619cm²)
Design
Split Sides
Material
Color
Unpainted
Thickness
0.040" (1.02mm)
Features
Cap (Cover)
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥475.06000¥475.06
Manufacturers Standard Package