VTP170F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VTP170F
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

VTP170F

DigiKey Part Number
VTP170F-ND
Manufacturer
Manufacturer Product Number
VTP170F
Description
PTC RESET FUSE 16V 1.7A STRAP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.7 A Ih User Defined Strap
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
1.7 A
Current - Trip (It)
3.4 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
30 mOhms
Resistance - Post Trip (R1) (Max)
105 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
User Defined
Package / Case
Strap
Size / Dimension
0.648" L x 0.283" W (16.45mm x 7.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.032" (0.80mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,600
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.02000¥8.02
5¥6.66600¥33.33
10¥6.15200¥61.52
50¥5.10060¥255.03
100¥4.70700¥470.70
250¥4.23064¥1,057.66
500¥3.90120¥1,950.60
1,000¥3.59622¥3,596.22
5,000¥3.30985¥16,549.25
Manufacturers Standard Package