V5.5MLA0805NT | ||
---|---|---|
DigiKey Part Number | 18-V5.5MLA0805NTTR-ND - Tape & Reel (TR) 18-V5.5MLA0805NTCT-ND - Cut Tape (CT) 18-V5.5MLA0805NTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V5.5MLA0805NT | |
Description | VARISTOR 8.2V 120A 0805 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8.2 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 7.1 V | |
Varistor Voltage (Typ) | 8.2 V | |
Varistor Voltage (Max) | 9.3 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.62000 | ¥36.20 |
25 | ¥3.37880 | ¥84.47 |
100 | ¥2.70250 | ¥270.25 |
250 | ¥2.50944 | ¥627.36 |
500 | ¥2.12326 | ¥1,061.63 |
1,000 | ¥1.64072 | ¥1,640.72 |
2,500 | ¥1.49594 | ¥3,739.85 |
5,000 | ¥1.39943 | ¥6,997.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.30291 | ¥13,029.10 |
30,000 | ¥1.23536 | ¥37,060.80 |
50,000 | ¥1.20640 | ¥60,320.00 |