V14P50P | ||
---|---|---|
DigiKey Part Number | F6897-ND | |
Manufacturer | ||
Manufacturer Product Number | V14P50P | |
Description | VARISTOR 82V 6.5KA DISC 14MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 82 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 6.5 kA | |
Energy | 40J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.12100 | ¥41.21 |
25 | ¥3.84520 | ¥96.13 |
100 | ¥3.07690 | ¥307.69 |
300 | ¥2.85713 | ¥857.14 |
500 | ¥2.41766 | ¥1,208.83 |
1,000 | ¥1.86812 | ¥1,868.12 |
2,500 | ¥1.70331 | ¥4,258.28 |
5,000 | ¥1.59342 | ¥7,967.10 |