SZSMF4L58AT3G | ||
---|---|---|
DigiKey Part Number | 18-SZSMF4L58AT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L58AT3GCT-ND - Cut Tape (CT) 18-SZSMF4L58AT3GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SZSMF4L58AT3G | |
Description | ZEN TVS 400W 58V UNI SOD-123FL T | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SOD-123F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.76000 | ¥37.60 |
100 | ¥2.61220 | ¥261.22 |
500 | ¥2.03986 | ¥1,019.93 |
1,000 | ¥1.65796 | ¥1,657.96 |
2,000 | ¥1.48212 | ¥2,964.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.40675 | ¥7,033.75 |
10,000 | ¥1.30627 | ¥13,062.70 |
25,000 | ¥1.27613 | ¥31,903.25 |
50,000 | ¥1.23593 | ¥61,796.50 |