TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZSMF4L14CAT3G

DigiKey Part Number
18-SZSMF4L14CAT3GTR-ND - Tape & Reel (TR)
18-SZSMF4L14CAT3GCT-ND - Cut Tape (CT)
18-SZSMF4L14CAT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF4L14CAT3G
Description
TVS DIODE 14VWM 23.2VC SOD123F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
17.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,924
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥3.48100¥34.81
100¥2.38160¥238.16
500¥1.83582¥917.91
1,000¥1.49677¥1,496.77
2,000¥1.49541¥2,990.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.45873¥7,293.65
10,000¥1.41821¥14,182.10
15,000¥1.31286¥19,692.90
25,000¥1.20750¥30,187.50
Manufacturers Standard Package