TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZSMF12AT1G

DigiKey Part Number
18-SZSMF12AT1GTR-ND - Tape & Reel (TR)
18-SZSMF12AT1GCT-ND - Cut Tape (CT)
18-SZSMF12AT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF12AT1G
Description
TVS DIODE 12VWM 19.9VC SOD123F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SZSMF12AT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
10.1A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,358
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥2.61300¥26.13
100¥1.81100¥181.10
500¥1.54638¥773.19
1,000¥1.27350¥1,273.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.13457¥3,403.71
6,000¥1.06974¥6,418.44
9,000¥0.98870¥8,898.30
15,000¥0.90803¥13,620.45
21,000¥0.90447¥18,993.87
Manufacturers Standard Package