
SZP6SMB43CAT3G | |
|---|---|
DigiKey Part Number | SZP6SMB43CAT3GTR-ND - Tape & Reel (TR) SZP6SMB43CAT3GCT-ND - Cut Tape (CT) SZP6SMB43CAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB43CAT3G |
Description | TVS DIODE 36.8VWM 59.3VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 240pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 36.8V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 40.9V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 59.3V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 10.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB43CA | Bourns Inc. | 15,449 | P6SMB43CABBCT-ND | ¥5.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥4.44900 | ¥44.49 |
| 100 | ¥2.87710 | ¥287.71 |
| 500 | ¥2.19800 | ¥1,099.00 |
| 1,000 | ¥1.97884 | ¥1,978.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.45122 | ¥3,628.05 |
| 5,000 | ¥1.32884 | ¥6,644.20 |
| 7,500 | ¥1.26648 | ¥9,498.60 |
| 12,500 | ¥1.22086 | ¥15,260.75 |











