59.3V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
59.3V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

P6SMB43CA

DigiKey Part Number
P6SMB43CABBTR-ND - Tape & Reel (TR)
P6SMB43CABBCT-ND - Cut Tape (CT)
P6SMB43CABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB43CA
Description
TVS DIODE 36.8VWM 59.3V DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
59.3V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB43CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
36.8V
Supplier Device Package
Voltage - Breakdown (Min)
40.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
59.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,449
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥3.11000¥31.10
100¥1.97980¥197.98
500¥1.49174¥745.87
1,000¥1.33428¥1,334.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.13395¥3,401.85
6,000¥1.03296¥6,197.76
9,000¥0.98149¥8,833.41
15,000¥0.92364¥13,854.60
21,000¥0.88937¥18,676.77
30,000¥0.85607¥25,682.10
Manufacturers Standard Package