LSHM-130-01-L-RH-A-S-K-TR | |
---|---|
DigiKey Part Number | SAM14102TR-ND - Tape & Reel (TR) SAM14102CT-ND - Cut Tape (CT) SAM14102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-130-01-L-RH-A-S-K-TR |
Description | CONN SELF-MATE 60P R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle, Reverse Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-01-L-RH-A-S-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle, Reverse | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.202" (5.13mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.40000 | ¥84.40 |
10 | ¥80.78500 | ¥807.85 |
25 | ¥78.15800 | ¥1,953.95 |
50 | ¥71.91860 | ¥3,595.93 |
100 | ¥65.16590 | ¥6,516.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥63.95493 | ¥23,983.10 |
750 | ¥56.15599 | ¥42,116.99 |
1,125 | ¥53.77476 | ¥60,496.61 |