
SZ1SMC16AT3G | |
|---|---|
DigiKey Part Number | F11582TR-ND - Tape & Reel (TR) F11582CT-ND - Cut Tape (CT) F11582DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMC16AT3G |
Description | TVS DIODE 16VWM 26VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 57.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 57.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥5.72200 | ¥57.22 |
| 100 | ¥3.96110 | ¥396.11 |
| 500 | ¥3.09558 | ¥1,547.79 |
| 1,000 | ¥2.90936 | ¥2,909.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.38260 | ¥5,956.50 |
| 5,000 | ¥2.07233 | ¥10,361.65 |
| 7,500 | ¥2.06736 | ¥15,505.20 |

