
SP03-3.3BTG | |
|---|---|
DigiKey Part Number | F3276TR-ND - Tape & Reel (TR) F3276CT-ND - Cut Tape (CT) F3276DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP03-3.3BTG |
Description | TVS DEVICE MIXED TECHNOLOGY 8-SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 2 Circuit Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SP03-3.3BTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 2 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.70000 | ¥16.70 |
| 10 | ¥12.98300 | ¥129.83 |
| 100 | ¥10.99840 | ¥1,099.84 |
| 500 | ¥10.75442 | ¥5,377.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.78630 | ¥21,965.75 |




