SMF85A | ||
---|---|---|
DigiKey Part Number | 18-SMF85ATR-ND - Tape & Reel (TR) 18-SMF85ACT-ND - Cut Tape (CT) 18-SMF85ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMF85A | |
Description | TVS SOD123FL 85V 200W UNIDIR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 137V Clamp 1.3A Ipp Tvs Diode Surface Mount SOD-123F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.34000 | ¥23.40 |
100 | ¥1.40130 | ¥140.13 |
500 | ¥1.29790 | ¥648.95 |
1,000 | ¥0.88259 | ¥882.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81248 | ¥2,437.44 |
6,000 | ¥0.77874 | ¥4,672.44 |
9,000 | ¥0.70087 | ¥6,307.83 |
30,000 | ¥0.69048 | ¥20,714.40 |
75,000 | ¥0.64895 | ¥48,671.25 |