SMF11VTFTR | ||
---|---|---|
DigiKey Part Number | SMF11VTFTR-ND - Tape & Reel (TR) SMF11VTFCT-ND - Cut Tape (CT) SMF11VTFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMF11VTFTR | |
Description | TVS DIODE 11VWM 18.2VC PMDU | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 18.2V Clamp 11A Ipp Tvs Diode Surface Mount PMDU | |
Datasheet | Datasheet | |
EDA/CAD Models | SMF11VTFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.94700 | ¥29.47 |
100 | ¥1.76830 | ¥176.83 |
500 | ¥1.63760 | ¥818.80 |
1,000 | ¥1.11352 | ¥1,113.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02510 | ¥3,075.30 |
6,000 | ¥0.98254 | ¥5,895.24 |
9,000 | ¥0.88428 | ¥7,958.52 |
30,000 | ¥0.87118 | ¥26,135.40 |
75,000 | ¥0.81878 | ¥61,408.50 |