ACGRTS4007-HF | ||
---|---|---|
DigiKey Part Number | 641-2039-2-ND - Tape & Reel (TR) 641-2039-1-ND - Cut Tape (CT) 641-2039-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACGRTS4007-HF | |
Description | DIODE GP 1KV 1A TS/SOD123FL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 1000 V 1A Surface Mount TS/SOD-123FL | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS/SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.24900 | ¥22.49 |
100 | ¥1.13450 | ¥113.45 |
500 | ¥0.92536 | ¥462.68 |
1,000 | ¥0.68655 | ¥686.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57758 | ¥1,732.74 |
6,000 | ¥0.55222 | ¥3,313.32 |
9,000 | ¥0.47758 | ¥4,298.22 |
30,000 | ¥0.46863 | ¥14,058.90 |
75,000 | ¥0.38804 | ¥29,103.00 |
150,000 | ¥0.38207 | ¥57,310.50 |