SMD200F-2018-2 | ||
---|---|---|
DigiKey Part Number | SMD200F-2018-2TR-ND - Tape & Reel (TR) SMD200F-2018-2CT-ND - Cut Tape (CT) SMD200F-2018-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMD200F-2018-2 | |
Description | PTC RESET FUSE 6V 2A 2SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 2-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4.2 A | |
Current - Max | 40 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 48 mOhms | |
Resistance - Post Trip (R1) (Max) | 100 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.200" L x 0.180" W (5.08mm x 4.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.04000 | ¥5.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.06695 | ¥8,267.80 |