SMCJ70CA | ||
---|---|---|
DigiKey Part Number | SMCJ70CALFTR-ND - Tape & Reel (TR) SMCJ70CALFCT-ND - Cut Tape (CT) SMCJ70CALFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMCJ70CA | |
Description | TVS DIODE 70VWM 113VC DO214AB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMCJ70CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.14600 | ¥41.46 |
100 | ¥2.88070 | ¥288.07 |
500 | ¥2.24886 | ¥1,124.43 |
1,000 | ¥1.82789 | ¥1,827.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.63404 | ¥4,902.12 |
6,000 | ¥1.55095 | ¥9,305.70 |
9,000 | ¥1.44017 | ¥12,961.53 |
30,000 | ¥1.40693 | ¥42,207.90 |