SMAJ17CA | ||
---|---|---|
DigiKey Part Number | SMAJ17CALFTR-ND - Tape & Reel (TR) SMAJ17CALFCT-ND - Cut Tape (CT) SMAJ17CALFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ17CA | |
Description | TVS DIODE 17VWM 27.6VC DO214AC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMAJ17CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.34000 | ¥23.40 |
100 | ¥1.17800 | ¥117.80 |
500 | ¥1.04406 | ¥522.03 |
1,000 | ¥0.81256 | ¥812.56 |
2,000 | ¥0.72723 | ¥1,454.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.71100 | ¥3,555.00 |
10,000 | ¥0.62974 | ¥6,297.40 |
25,000 | ¥0.62161 | ¥15,540.25 |
50,000 | ¥0.52816 | ¥26,408.00 |
125,000 | ¥0.50785 | ¥63,481.25 |