PH0416NLT | ||
---|---|---|
DigiKey Part Number | 553-3663-2-ND - Tape & Reel (TR) 553-3663-1-ND - Cut Tape (CT) 553-3663-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PH0416NLT | |
Description | XFMR FLYBACK DC/DC CONV SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 5000Vrms Isolation 75kHz Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PH0416NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | ACPL-32JT, ACPL-302J | |
Chipset Manufacturer | - | |
Voltage - Primary | 8 ~ 18V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 5000Vrms | |
Inductance @ Frequency | - | |
Frequency | 75kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.502" (12.75mm) | |
Footprint | 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.00000 | ¥40.00 |
10 | ¥32.38200 | ¥323.82 |
25 | ¥26.18080 | ¥654.52 |
50 | ¥24.52820 | ¥1,226.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥23.42540 | ¥3,513.81 |
300 | ¥22.73663 | ¥6,820.99 |
450 | ¥22.04769 | ¥9,921.46 |
1,050 | ¥21.35861 | ¥22,426.54 |