SMA6J8.0A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ¥0.66185
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥0.71518
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥0.81904
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥0.82337
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥0.83335
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.92285
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ¥1.12420
Datasheet
TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

SMA6J8.0A

DigiKey Part Number
SMA6J8.0A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6J8.0A
Description
TVS DIODE 8VWM 13.6VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
44.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.75394¥3,769.70
10,000¥0.68867¥6,886.70
15,000¥0.65541¥9,831.15
25,000¥0.61802¥15,450.50
35,000¥0.61504¥21,526.40
Manufacturers Standard Package