29.2V Clamp 174.7A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 174.7A Ipp Tvs Diode Through Hole P600

SLD18-018

DigiKey Part Number
18-SLD18-018TR-ND - Tape & Reel (TR)
18-SLD18-018CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SLD18-018
Description
TVS DIODE 18VWM 29.2VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
29.2V Clamp 174.7A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
SLD18-018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
174.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,113
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.45000¥17.45
10¥15.46400¥154.64
100¥12.83170¥1,283.17
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥11.10258¥8,882.06
Manufacturers Standard Package