SLD16U-017-B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ¥10.63120
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: ¥3.58067
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥11.06743
Datasheet
26V Clamp 196.2A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26V Clamp 196.2A Ipp Tvs Diode Through Hole P600

SLD16U-017-B

DigiKey Part Number
SLD16U-017-B-ND
Manufacturer
Manufacturer Product Number
SLD16U-017-B
Description
TVS DIODE 16VWM 26VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26V Clamp 196.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
SLD16U-017-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
18V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
196.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.88000¥25.88
10¥18.23400¥182.34
100¥13.93900¥1,393.90
500¥12.15610¥6,078.05
1,000¥10.13008¥10,130.08
Manufacturers Standard Package