SESD0402Q2UG-0020-090 | ||
---|---|---|
DigiKey Part Number | SESD0402Q2UG-0020-090TR-ND - Tape & Reel (TR) SESD0402Q2UG-0020-090CT-ND - Cut Tape (CT) SESD0402Q2UG-0020-090DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SESD0402Q2UG-0020-090 | |
Description | TVS DIODE 7VWM 9.2VC 0402/3DFN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 9.2V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0402/3DFN (0.6x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 9V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 9.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.2pF @ 3GHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.71400 | ¥57.14 |
100 | ¥3.95690 | ¥395.69 |
500 | ¥3.30590 | ¥1,652.95 |
1,000 | ¥2.81351 | ¥2,813.51 |
2,000 | ¥2.50578 | ¥5,011.56 |
5,000 | ¥2.37390 | ¥11,869.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.19805 | ¥21,980.50 |
30,000 | ¥2.16288 | ¥64,886.40 |