SMBJ24CA-E3/52 | ||
---|---|---|
DigiKey Part Number | SMBJ24CA-E3/52GITR-ND - Tape & Reel (TR) SMBJ24CA-E3/52GICT-ND - Cut Tape (CT) SMBJ24CA-E3/52GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ24CA-E3/52 | |
Description | TVS DIODE 24VWM 38.9VC DO214AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.02000 | ¥3.02 |
10 | ¥2.34200 | ¥23.42 |
100 | ¥1.40520 | ¥140.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.30113 | ¥975.85 |
1,500 | ¥0.88477 | ¥1,327.15 |
2,250 | ¥0.81451 | ¥1,832.65 |
5,250 | ¥0.78068 | ¥4,098.57 |
18,750 | ¥0.72142 | ¥13,526.62 |