2033890363 | ||
---|---|---|
DigiKey Part Number | 23-2033890363TR-ND - Tape & Reel (TR) 23-2033890363CT-ND - Cut Tape (CT) 23-2033890363DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2033890363 | |
Description | 0.175 BTB QUAD ROW REC EMBSTP PK | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 36 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 2033890363 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 36 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥9.84300 | ¥98.43 |
100 | ¥8.20030 | ¥820.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.83478 | ¥3,417.39 |
1,000 | ¥5.46784 | ¥5,467.84 |
1,500 | ¥5.12608 | ¥7,689.12 |
2,500 | ¥4.95523 | ¥12,388.08 |
5,000 | ¥4.78436 | ¥23,921.80 |
12,500 | ¥4.44262 | ¥55,532.75 |