0402/3DFN (0.6x1) TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
132,946 In Stock 150,000 Factory | 1 : ¥6.57000 Cut Tape (CT) 10,000 : ¥2.19805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 7V (Max) | 9V (Typ) | 9.2V (Typ) | 2A (8/20µs) | - | No | HDMI | 0.2pF @ 3GHz | -55°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 3-XFDFN | 0402/3DFN (0.6x1) | |||
2,380 In Stock | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥0.84895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 5V | 9V (Typ) | 9.2V (Typ) | 2A (8/20µs) | - | No | - | 0.2pF @ 1MHz | -40°C ~ 125°C | Automotive | - | Surface Mount | 3-XFDFN | 0402/3DFN (0.6x1) |