SE-TA6A | ||
---|---|---|
DigiKey Part Number | F10454-ND | |
Manufacturer | ||
Manufacturer Product Number | SE-TA6A | |
Description | TERMINATION ASSEMBLY 50W | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminal Block | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,111.53000 | ¥4,111.53 |
10 | ¥3,964.66400 | ¥39,646.64 |