SE-CS10-4 | ||
---|---|---|
DigiKey Part Number | SE-CS10-4-ND | |
Manufacturer | ||
Manufacturer Product Number | SE-CS10-4 | |
Description | CT FOR SE-134C-00 4" ID 108MM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Current Transformer | |
For Use With/Related Products | POWR-GARD® Ground Fault Relays |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,022.46000 | ¥4,022.46 |
10 | ¥3,816.92300 | ¥38,169.23 |