ER-600VC | ||
---|---|---|
DigiKey Part Number | F10420-ND | |
Manufacturer | ||
Manufacturer Product Number | ER-600VC | |
Description | SENSING RESISTOR 600V | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ER-600VC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sensing Resistor | |
For Use With/Related Products | POWR-GARD® Ground Fault Relays |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,339.97000 | ¥3,339.97 |
10 | ¥2,974.69800 | ¥29,746.98 |
25 | ¥2,922.50800 | ¥73,062.70 |