SE-105 | ||
---|---|---|
DigiKey Part Number | F10436-ND | |
Manufacturer | ||
Manufacturer Product Number | SE-105 | |
Description | GROUND FAULT MONITOR | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 120VAC | |
Trip Range | 0.5 ~ 5A | |
Delay Time | 0.1 ~ 1s | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | Automatic Reset, Manual Reset | |
Operating Temperature | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,013.09000 | ¥11,013.09 |